
* Images are for reference only
HIF3H-26DA-2.54DSA(61)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- HIF3H-26DA-2.54DSA(61)
- JLCPCB Part #
- C3743094
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+85℃ 13 2 2.54mm 2.54mm 26P 2x13P 300V 3A PBT Phosphor Bronze Through Hole Tin UL94V-0 Plugin,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3469
200+
$2.0696
500+
$1.9973
1000+
$1.9603
Related Products