
* Images are for reference only
DF3E-2P-2V(54)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF3E-2P-2V(54)
- JLCPCB Part #
- C17365323
- Package
- SMD
- Description
- -55℃~+105℃ 1 2 250V 2P 3A Brass Gold Surface Mount,Vertical SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 18
Full Reel: 41
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6143
10+
$0.5002
41+
$0.4423
82+
$0.3860
492+
$0.3522
984+
$0.3345
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products