
* Images are for reference only
DF22L-1P-7.92DSA(57)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF22L-1P-7.92DSA(57)
- JLCPCB Part #
- C17509824
- Package
- Plugin
- Description
- -55℃~+85℃ 1 1 10.8mm 18.1mm 1P 1kV 1x1P 24mm 7.92mm Copper alloy Gold Red Through Hole UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 150
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 150
In-stock Item Pricing
Qty Unit Price
1+
$1.0260
10+
$0.8346
30+
$0.7398
150+
$0.6449
450+
$0.5886
1050+
$0.5597