This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

DF1-10P-2.5DS(05)

Extended
Manufacturer
HRS(Hirose)
MFR.Part #
DF1-10P-2.5DS(05)
JLCPCB Part #
C7427054
Package
P=2.5mm
Description
-30℃~+85℃ 1 10 10P 1x10P 2.5mm 250V 3A Brass Right Angle Tin UL94V-0 P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 100

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.3845
10+ $0.3764
30+ $0.3700
100+ $0.3652

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons