
* Images are for reference only
DF65-7P-1.7V(76)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF65-7P-1.7V(76)
- JLCPCB Part #
- C17292477
- Package
- -
- Description
- -40℃~+105℃ 1 1.7mm 100V 1x7P 3.5A 7 7P Black Brass LCP Surface Mount, Right Angle Tin UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9649
200+
$1.5828
500+
$1.5297
1000+
$1.5040
Related Products