
* Images are for reference only
DF1B-26DP-2.5DS(01)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF1B-26DP-2.5DS(01)
- JLCPCB Part #
- C17374637
- Package
- Push-Pull
- Description
- -35℃~+85℃ 2 2.5mm 2.5mm 250V 26P 3A Brass Right Angle 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6114
200+
$1.0430
500+
$1.0076
1000+
$0.9900