
* Images are for reference only
DF14A-3P-1.25H(22)
Extended
- Manufacturer
- HRS(Hirose)
- MFR.Part #
- DF14A-3P-1.25H(22)
- JLCPCB Part #
- C17607881
- Package
- SMD
- Description
- -35℃~+85℃ 1 1.25mm 150V 1A 1x3P 3 3P Black Brass PA Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0085
200+
$0.4038
500+
$0.3893
1000+
$0.3829