This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

3.GL.2E2R2M0612TN199

Extended
Manufacturer
HOWLET
MFR.Part #
3.GL.2E2R2M0612TN199
JLCPCB Part #
C2975993
Package
Plugin,D6.3xL12mm
Description
-40℃~+105℃ 12mm 2.2uF 2.6mm 250V 6.3mm 6000hrs@105℃ ±20% 插件,D6.3xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 397

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0286
200+ $0.0226
1000+ $0.0178
2000+ $0.0157
10000+ $0.0140
20000+ $0.0130

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons