
* Images are for reference only
20010WS-12-HDGC2001
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 20010WS-12-HDGC2001
- JLCPCB Part #
- C52711041
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 12 12P 1x12P 26mm 2A 2mm 4.5mm 6.1mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 498
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 498
In-stock Item Pricing
Qty Unit Price
1+
$0.0653
100+
$0.0515
300+
$0.0445
2000+
$0.0381
4000+
$0.0339
10000+
$0.0319
Related Products