
* Images are for reference only
W125113K-4PW2431
Extended
- Manufacturer
- HMTCONN
- MFR.Part #
- W125113K-4PW2431
- JLCPCB Part #
- C42382894
- Package
- SMD,P=1.25mm
- Description
- -25℃~+85℃ 1 1.25mm 125V 1A 1x4P 4 4.2mm 4.95mm 4P 8.25mm Auxiliary Solder Pin Beige Brass GH LCP Surface Mount,Vertical SMD,P=1.25mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4309
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 4289
In-stock Item Pricing
Qty Unit Price
1+
$0.0647
50+
$0.0563
150+
$0.0522
500+
$0.0489
2500+
$0.0465
5000+
$0.0452