
B12710530-40PB0514-H10C50
- Manufacturer
- MFR.Part #
- B12710530-40PB0514-H10C50
- JLCPCB Part #
- C51823020
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 1mm 2 2x20P 3.4mm 40P 4mm Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HMTCONN | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 1mm | |
| Contact Plating | Gold | |
| Number of Pins | 40P | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Pin Structure | 2x20P | |
| Row Spacing | 3.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |

* Images are for reference only
B12710530-40PB0514-H10C50
Extended- Manufacturer
- MFR.Part #
- B12710530-40PB0514-H10C50
- JLCPCB Part #
- C51823020
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 1mm 2 2x20P 3.4mm 40P 4mm Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
B12710530-40PB0514-H10C50
Extended- Manufacturer
- MFR.Part #
- B12710530-40PB0514-H10C50
- JLCPCB Part #
- C51823020
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1A 1mm 2 2x20P 3.4mm 40P 4mm Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B12710530-40PB0514-H10C50 Specifications
B12710530-40PB0514-H10C50 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Pin Headers | |
| Manufacturer | HMTCONN | |
| Package | SMD,P=1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Insulation Height | 1mm | |
| Contact Plating | Gold | |
| Number of Pins | 40P | |
| Current Rating | 1A | |
| Pitch | 1.27mm | |
| Contact Material | Brass | |
| Pin Structure | 2x20P | |
| Row Spacing | 3.4mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 4mm | |
| Circluar Pins/Square Pins | Pin Header |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B12710530-40PB0514-H10C50. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

B12710530-40PB0514-H10C50 Schematic Symbol & PCB Footprint
The B12710530-40PB0514-H10C50 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.