
* Images are for reference only
REF3040AIM3/TR
Extended
- Manufacturer
- HGSEMI
- MFR.Part #
- REF3040AIM3/TR
- JLCPCB Part #
- C50314592
- Package
- SOT-23-3
- Description
- -40℃~+125℃ 2.7V~5.5V 300uA 30ppm/℃ 4.096V 5mA Fixed ±0.15% SOT-23-3 Voltage Reference ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2987
50+
$0.2363
150+
$0.2096
500+
$0.1762
3000+
$0.1613
6000+
$0.1523
Related Products