This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HG24C64CM/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
HG24C64CM/TR
JLCPCB Part #
C22446590
Package
SOP-8
Description
-40℃~+105℃ 1.7V~5.5V 1MHz 2,000,000 Cycles 200 Years 3ms 64Kbit Hardware write protection function、Noise suppression function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 540

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 540

In-stock Item Pricing

Qty Unit Price
1+ $0.1347
50+ $0.1069
150+ $0.0931
500+ $0.0827
2500+ $0.0743
5000+ $0.0701

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons