This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HG24C04CM/TR

Extended
Manufacturer
HGSEMI
MFR.Part #
HG24C04CM/TR
JLCPCB Part #
C7432373
Package
SOP-8
Description
-40℃~+105℃ 1.7V~5.5V 1MHz 1mA 1uA 2,000,000 Cycles 200 Years 3ms 4Kbit 500ns、900ns Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR) I2C SOP-8 EEPROM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2495

Minimum: 1

Full Reel: 2500

$0.01

Add To List

Available Order Qty: 2495

In-stock Item Pricing

Qty Unit Price
1+ $0.0752
50+ $0.0590
150+ $0.0508
500+ $0.0448
2500+ $0.0422
5000+ $0.0398

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons