
* Images are for reference only
HDGC2301WR-4Y
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2301WR-4Y
- JLCPCB Part #
- C5197181
- Package
- SMD,P=2.3mm
- Description
- 1 15.2mm 1x4P 2.3mm 2.95mm 4 4P 7.6mm Surface Mount, Right Angle SMD,P=2.3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 219
Full Reel: 1150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0419
100+
$0.0409
300+
$0.0403
1150+
$0.0396
Related Products