
* Images are for reference only
HDGC1502WR-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1502WR-S-3P
- JLCPCB Part #
- C5197091
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- 1 1.5mm 1x3P 3 3P 4.45mm 5.75mm 5.8mm Copper alloy Surface Mount, Right Angle UL94V-0 SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 763
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 763
In-stock Item Pricing
Qty Unit Price
1+
$0.1593
50+
$0.1260
150+
$0.1118
1000+
$0.0939
2000+
$0.0860
5000+
$0.0814
Related Products