
* Images are for reference only
HDGC1500WRA-S-2X8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1500WRA-S-2X8P
- JLCPCB Part #
- C22377586
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 1.5mm 16P 2 250V 2A 2x8P 8 Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 80
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 80
In-stock Item Pricing
Qty Unit Price
1+
$0.1926
50+
$0.1520
150+
$0.1346
1000+
$0.1094
2000+
$0.0997
5000+
$0.0939
Related Products