
* Images are for reference only
HDGC1006WR-S-2x8P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1006WR-S-2x8P
- JLCPCB Part #
- C52952928
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 11mm 16P 1A 1mm 2 2x8P 5.45mm 5.4mm 50V 8 Phosphor bronze Surface Mount, Right Angle UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.8341
10+
$0.6667
30+
$0.5845
100+
$0.5008
500+
$0.4509
1000+
$0.4251
Related Products