
* Images are for reference only
HDGC1508WR-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1508WR-12P
- JLCPCB Part #
- C52711075
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 12 12P 1x12P 21.74mm 3.95mm 6.42mm Right Angle 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0727
100+
$0.0577
300+
$0.0503
1000+
$0.0448
5000+
$0.0403
10000+
$0.0380