
* Images are for reference only
D0801RS-2x12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- D0801RS-2x12P
- JLCPCB Part #
- C52952925
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1.5A 100V 2 24P 2mm Floating Structure Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=0.8mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.6264
10+
$0.5008
30+
$0.4380
100+
$0.3752
500+
$0.3382
1000+
$0.3189