
* Images are for reference only
HDGC1508WRA-S-2X2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1508WRA-S-2X2P
- JLCPCB Part #
- C20417125
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1.5mm 1.5mm 2 2 250V 2A 2x2P 4P Auxiliary Solder Pin Brass LCP Surface Mount, Right Angle Tin UL94V-0 White SMD,P=1.5mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 97
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 96
In-stock Item Pricing
Qty Unit Price
1+
$0.0176
200+
$0.0173
1000+
$0.0155
2000+
$0.0153
Related Products