
* Images are for reference only
1.0K-1.5W-24PWB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 1.0K-1.5W-24PWB
- JLCPCB Part #
- C5337065
- Package
- SMD
- Description
- 0.3mm 1.5mm 1mm 24P Brass Non-Latching Surface Mount, Right Angle Tin SMD FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2495
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 2495
In-stock Item Pricing
Qty Unit Price
1+
$0.2480
50+
$0.1962
150+
$0.1739
500+
$0.1461
2500+
$0.1276
5000+
$0.1202
Related Products