
* Images are for reference only
PM254-1-14-Z-8.5
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PM254-1-14-Z-8.5
- JLCPCB Part #
- C3012086
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 14P 1x14P 2.54mm 3A 8.5mm Copper alloy Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 183
Minimum: 1
Full Reel: 192
$0.01
Add To List
Available Order Qty: 183
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
60+
$0.1896
180+
$0.1682
600+
$0.1414
3000+
$0.1295
6000+
$0.1223
Related Products