
* Images are for reference only
HC-XH-11AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XH-11AW-05
- JLCPCB Part #
- C7502604
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 11 11P 1x11P 2.54mm 250V 3A 5.9mm 7mm Brass PA66 Right Angle Tin UL94V-0 XH Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1709
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1696
In-stock Item Pricing
Qty Unit Price
1+
$0.1218
50+
$0.0963
150+
$0.0836
1000+
$0.0740
2000+
$0.0664
5000+
$0.0625
Related Products