
* Images are for reference only
HC-5557C-2*9A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557C-2*9A-05
- JLCPCB Part #
- C46261496
- Package
- Plugin,P=5.7mm
- Description
- -40℃~+105℃ 12.5mm 14.8mm 18P 2 23A 2x9P 5.7mm 600V 9 Brass LCP Through Hole UL94V-0 插件,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 200
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 200
In-stock Item Pricing
Qty Unit Price
1+
$3.4510
10+
$3.2773
30+
$3.1728
100+
$3.0683
500+
$3.0200
1000+
$2.9975
Related Products