
* Images are for reference only
HC-5557C-2*8A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-5557C-2*8A-05
- JLCPCB Part #
- C46261495
- Package
- Plugin,P=5.7mm
- Description
- 插件,P=5.7mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 198
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 198
In-stock Item Pricing
Qty Unit Price
1+
$3.0690
10+
$2.9146
30+
$2.8213
100+
$2.7280
500+
$2.6846
1000+
$2.6653
Related Products