
* Images are for reference only
HC-3810-2*2AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3810-2*2AW-05
- JLCPCB Part #
- C7543140
- Package
- Push-Pull,P=3.81mm
- Description
- -25℃~+85℃ 15.93mm 15A 17.81mm 2 2 25.91mm 250V 2x2P 3.81mm 4P 5.08mm Gold Harpoon Pin (Metal) PBT Right Angle UL94V-0 Push-Pull,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 235
In-stock Item Pricing
Qty Unit Price
1+
$2.2065
10+
$1.8674
30+
$1.6553
100+
$1.4367
500+
$1.3387
1000+
$1.2969
Related Products