
* Images are for reference only
HC-2510-13AW-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-2510-13AW-05
- JLCPCB Part #
- C19189809
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 13 13P 1x13P 2.54mm 250V 33.02mm 3A 5.8mm Brass PA66 Right Angle Tin UL94V-0 Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 482
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 482
In-stock Item Pricing
Qty Unit Price
1+
$0.1794
50+
$0.1421
150+
$0.1260
500+
$0.1058
2500+
$0.0970
5000+
$0.0917
Related Products