
* Images are for reference only
049SS2-7.680F20DTNJ-H32L
Extended
- Manufacturer
- HCI
- MFR.Part #
- 049SS2-7.680F20DTNJ-H32L
- JLCPCB Part #
- C54842022
- Package
- HC-49SMD-2P
- Description
- -40℃~+85℃ 20pF 60Ω 7.68MHz Crystal Oscillator ±10ppm ±30ppm HC-49SMD-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 480
In-stock Item Pricing
Qty Unit Price
1+
$0.1215
50+
$0.0968
150+
$0.0844
1000+
$0.0753
2000+
$0.0679
5000+
$0.0642
Related Products