* Images are for reference only
5962-8989001CA
- Manufacturer
- HARRIS
- MFR.Part #
- 5962-8989001CA
- JLCPCB Part #
- C3828768
- Package
- CDIP-14
- Description
- Falling Edge 4.5V~5.5V 2 27MHz CDIP-14 Counters, Dividers ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
5962-8989001CA technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 5962-8989001CA for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
5962-8989001CA symbol, PCB footprint from the free EasyEDA PCB design tool.
5962-8989001CA datasheets or manufacturer documentation.
Datasheet: 5962-8989001CA Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing