
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Goertek | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 4.4mm | |
| Voltage - Supply | 3.2V~3.6V | |
| Height | 0.975mm | |
| Features | Self-calibration | |
| Current - Supply | 16mA | |
| Width | 2.4mm | |
| Interface | I2C | |
| Linear Range | 4m |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SOT24-001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Position Sensors | |
| Manufacturer | Goertek | |
| Package | - | |
| Operating Temperature | -20℃~+70℃ | |
| Length | 4.4mm | |
| Voltage - Supply | 3.2V~3.6V | |
| Height | 0.975mm | |
| Features | Self-calibration | |
| Current - Supply | 16mA | |
| Width | 2.4mm | |
| Interface | I2C | |
| Linear Range | 4m |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SOT24-001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SOT24-001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.