
* Images are for reference only
GR2512J0R56T4G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR2512J0R56T4G00
- JLCPCB Part #
- C49656454
- Package
- 2512
- Description
- -55℃~+155℃ 1W 200V 560mΩ Thick Film Resistor ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7960
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 7960
In-stock Item Pricing
Qty Unit Price
1+
$0.0227
200+
$0.0179
600+
$0.0153
4000+
$0.0138
8000+
$0.0124
20000+
$0.0117