
* Images are for reference only
GR1206J4R3T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR1206J4R3T5G00
- JLCPCB Part #
- C49654232
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 4.3Ω Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4100
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4100
In-stock Item Pricing
Qty Unit Price
1+
$0.0054
1000+
$0.0043
5000+
$0.0037
10000+
$0.0033
50000+
$0.0030
100000+
$0.0028