
* Images are for reference only
GR0805J0R025T5G00
Extended
- Manufacturer
- GiantOhm
- MFR.Part #
- GR0805J0R025T5G00
- JLCPCB Part #
- C49655147
- Package
- 0805
- Description
- -55℃~+155℃ 250mW 25mΩ Thick Film Resistor ±1000ppm/℃ ±5% 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3883
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3795
In-stock Item Pricing
Qty Unit Price
1+
$0.0059
1000+
$0.0047
5000+
$0.0040
10000+
$0.0036
50000+
$0.0032
100000+
$0.0030