This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.25-J-13PW-T

Extended
Manufacturer
GUOCONN
MFR.Part #
1.25-J-13PW-T
JLCPCB Part #
C53223151
Package
Push-Pull,P=1.25mm(Staggered pins)
Description
-20℃~+85℃ 0.3mm 0℃~+30℃ 1.25mm 13P 1A 200V 5mm Copper alloy Right Angle Slide Lock Tin Top Contact 弯插,P=1.25mm(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 30

Minimum: 1

Full Reel: 27

$0.01

Add To List

Available Order Qty: 30

In-stock Item Pricing

Qty Unit Price
1+ $0.3128
10+ $0.3064
27+ $0.3015
108+ $0.2967
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons