
* Images are for reference only
GT5SLAD2E-1A
Extended
- Manufacturer
- Gotop
- MFR.Part #
- GT5SLAD2E-1A
- JLCPCB Part #
- C2874944
- Package
- DFN-8-EP(2x3)
- Description
- -40℃~+85℃ 16~192 1uA 2.7V~3.6V 50MHz 5mA Built-in GBK/GB2312/Unicode code table、Support text effects、Built-in vector font library GB18030、ASCII SPI DFN-8-EP(2x3) Font chips ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7141
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 7135
In-stock Item Pricing
Qty Unit Price
1+
$0.9553
10+
$0.7669
30+
$0.6734
100+
$0.5800
500+
$0.5252
1000+
$0.4962
Related Products
Welcome back, may I help you?