


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Font chips | |
| Manufacturer | Gotop | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 45MHz | |
| Standby Current | 1uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 | |
| Current - Supply | 5mA | |
| Character Set | KSC5601、GBK | |
| Interface | SPI | |
| Word Size | 24x24、16x16 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GT5DL24A2W technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/Font chips | |
| Manufacturer | Gotop | |
| Package | DFN-8-EP(2x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Clock Frequency | 45MHz | |
| Standby Current | 1uA | |
| Voltage - Supply | 2.7V~3.6V | |
| Features | 内置点阵字库、内置GBK/GB2312/Unicode码表、支持不等宽字体 | |
| Current - Supply | 5mA | |
| Character Set | KSC5601、GBK | |
| Interface | SPI | |
| Word Size | 24x24、16x16 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GT5DL24A2W. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GT5DL24A2W datasheets or manufacturer documentation.
Datasheet: GT5DL24A2W Datasheet (PDF)
The GT5DL24A2W schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.