
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | G-Switch | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating (AC) | 50mA | |
| Length | 5.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 50mA | |
| Actuator Style | Round Button | |
| Life | 50,000 cycles | |
| Switch Height | 13.4mm | |
| Circuit | SPST | |
| Voltage Rating (DC) | 12V | |
| Width | 3mm | |
| Voltage Rating (AC) | 12V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DS-SA004A-H134-L05A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | G-Switch | |
| Package | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Current Rating (AC) | 50mA | |
| Length | 5.2mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 50mA | |
| Actuator Style | Round Button | |
| Life | 50,000 cycles | |
| Switch Height | 13.4mm | |
| Circuit | SPST | |
| Voltage Rating (DC) | 12V | |
| Width | 3mm | |
| Voltage Rating (AC) | 12V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DS-SA004A-H134-L05A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The DS-SA004A-H134-L05A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.