This website requires JavaScript.
no-image

* Images are for reference only

LMTO78_12-0.5

Extended
Manufacturer
GAPTEC Electronic
MFR.Part #
LMTO78_12-0.5
JLCPCB Part #
C6079586
Package
SMD-4P,13.5x12.5mm
Description
-40℃~+85℃ 1 12.5mm 12V 13.5mm 15V~36V 200uA 20mVp-p 3.5mm 500mA 680uF 700kHz 91% Open type Short Circuit Protection、Automatic fault recovery ±2% SMD-4P,13.5x12.5mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 750

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2279
200+ $1.6873
750+ $1.6310
1500+ $1.6036

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons