
* Images are for reference only
ROF-78E3.3-0.5SMD-R
Extended
- Manufacturer
- Recom Power
- MFR.Part #
- ROF-78E3.3-0.5SMD-R
- JLCPCB Part #
- C6277112
- Package
- SMD-4P,13.5x12.5mm
- Description
- -40℃~+85℃ 1 100mVp-p 12.5mm 13.5mm 3.3V 4mm 500mA 5V~36V 5mA 650kHz 84% Short Circuit Protection、Over Current Protection、Automatic fault recovery ±5% SMD-4P,13.5x12.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0866
10+
$5.2718
30+
$4.7759
100+
$4.3588
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products