
* Images are for reference only
55.32.9.024.0080
Extended
- Manufacturer
- Finder Relays, Inc.
- MFR.Part #
- 55.32.9.024.0080
- JLCPCB Part #
- C6074893
- Package
- SOCKETABLE
- Description
- -40℃~+85℃ 10A 10ms 2 Form C: 2C (DPDT-CO) 20.7mm 24V 27.7mm 37.2mm 400V@AC 5ms AgNi SOCKETABLE Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$33.0674
200+
$13.1952
500+
$12.7532
1000+
$12.5363