
41.52.9.024.5010
- Manufacturer
- MFR.Part #
- 41.52.9.024.5010
- JLCPCB Part #
- C7181382
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 24V 400V@AC 6ms 8A 8ms AgNi + Gold plated 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 400mW | |
| Length | 29mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 6ms | |
| Height | 15.7mm | |
| Contact Rating | 8A@250VAC | |
| Width | 12.6mm |

* Images are for reference only
41.52.9.024.5010
Extended- Manufacturer
- MFR.Part #
- 41.52.9.024.5010
- JLCPCB Part #
- C7181382
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 24V 400V@AC 6ms 8A 8ms AgNi + Gold plated 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
41.52.9.024.5010
Extended- Manufacturer
- MFR.Part #
- 41.52.9.024.5010
- JLCPCB Part #
- C7181382
- Package
- Plugin
- Description
- -40℃~+85℃ 2 Form C: 2C (DPDT-CO) 24V 400V@AC 6ms 8A 8ms AgNi + Gold plated 插件 Power Relays ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
41.52.9.024.5010 Specifications
41.52.9.024.5010 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Finder Relays, Inc. | |
| Package | Plugin | |
| Operating Temperature | -40℃~+85℃ | |
| Switching Voltage(Max) | 400V@AC | |
| Coil Resistance | 1.44kΩ | |
| Contact Form | 2 Form C: 2C (DPDT-CO) | |
| Coil Rated Power | 400mW | |
| Length | 29mm | |
| Operate Time | 8ms | |
| Switching Current(Max) | 8A | |
| Contact Material | AgNi + Gold plated | |
| Coil Voltage | 24V | |
| Release Time | 6ms | |
| Height | 15.7mm | |
| Contact Rating | 8A@250VAC | |
| Width | 12.6mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 41.52.9.024.5010. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

41.52.9.024.5010 Documents
41.52.9.024.5010 datasheets or manufacturer documentation.
Datasheet: 41.52.9.024.5010 Datasheet (PDF)
41.52.9.024.5010 Schematic Symbol & PCB Footprint
The 41.52.9.024.5010 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.