
* Images are for reference only
2643023402
Extended
- Manufacturer
- Fair-Rite Products
- MFR.Part #
- 2643023402
- JLCPCB Part #
- C6797274
- Package
- -
- Description
- 120Ω@100MHz 4.9mm Free Hanging Integrated Round Cable - Clamp Filters (Ferrite Core with Case) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 1692
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2475
10+
$0.2411
30+
$0.2379
100+
$0.2347