
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | FORESEE | |
| Package | FBGA-200(10x14.5) | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 570mV~650mV、1.06V~1.17V、1.7V~1.95V | |
| Features | Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FLXC4008G-30 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Memory/DDR SDRAM | |
| Manufacturer | FORESEE | |
| Package | FBGA-200(10x14.5) | |
| Clock Frequency | 2.133GHz | |
| Operating Temperature | -25℃~+85℃ | |
| Memory Size | 64Gbit | |
| Voltage - Supply | 570mV~650mV、1.06V~1.17V、1.7V~1.95V | |
| Features | Data mask function、ZQ calibration function、Built-in temperature sensor、Asynchronous reset function、Auto self-refresh |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FLXC4008G-30. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FLXC4008G-30 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.