Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. F35UQA512M-WWT
F35UQA512M-WWT - 1
F35UQA512M-WWT - 2
F35UQA512M-WWT - 3
Extended1/3
* Images are for reference only
F35UQA512M-WWT
Attributes
Value
Manufacturer
FORESEE
MFR.Part #
F35UQA512M-WWT
JLCPCB Part #
C5126825
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 104MHz 10uA 2ms 350us 512Mbit SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerFORESEE
PackageWSON-8-EP(6x8)
Page Program time (TPP)350us
Data Retention - TDR (Year)10 years
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
Memory Size512Mbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function
InterfaceSPI
Program / Erase Cycles100,000 cycles
Standby Supply Current10uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Memory
  5. NAND FLASH
  6. F35UQA512M-WWT
F35UQA512M-WWT

* Images are for reference only

F35UQA512M-WWT

Extended
Manufacturer

FORESEE

MFR.Part #
F35UQA512M-WWT
JLCPCB Part #
C5126825
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 104MHz 10uA 2ms 350us 512Mbit SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F35UQA512M-WWT

* Images are for reference only

F35UQA512M-WWT
Extended
Manufacturer

FORESEE

MFR.Part #
F35UQA512M-WWT
JLCPCB Part #
C5126825
Package
WSON-8-EP(6x8)
Description
-40℃~+85℃ 1.7V~1.95V 10 Years 100,000 cycles 104MHz 10uA 2ms 350us 512Mbit SPI WSON-8-EP(6x8) NAND FLASH ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

F35UQA512M-WWT Specifications

F35UQA512M-WWT technical specifications, attributes, and parameters.

AttributesValue
CategoryMemory/NAND FLASH
ManufacturerFORESEE
PackageWSON-8-EP(6x8)
Page Program time (TPP)350us
Data Retention - TDR (Year)10 years
Clock Frequency104MHz
Operating Temperature-40℃~+85℃
Memory Size512Mbit
Voltage - Supply1.7V~1.95V
Block Erase Time(tBE)2ms
FeaturesRead buffer function、Software reset function、ECC error correction function、OTP region write protection and lock function、Hardware write protection function、Write enable latch、Software write protection function、Copy back write function
InterfaceSPI
Program / Erase Cycles100,000 cycles
Standby Supply Current10uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the F35UQA512M-WWT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

F35UQA512M-WWT Documents

F35UQA512M-WWT datasheets or manufacturer documentation.

Datasheet: F35UQA512M-WWT Datasheet (PDF)

F35UQA512M-WWT Schematic Symbol & PCB Footprint

The F35UQA512M-WWT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.