
* Images are for reference only
FRP2512F1302TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRP2512F1302TS
- JLCPCB Part #
- C49196882
- Package
- 2512
- Description
- -55℃~+155℃ 13kΩ 200V 2W Thick Film Resistor ±1% ±200ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3506
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3492
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0451
300+
$0.0406
1000+
$0.0371
4000+
$0.0343
8000+
$0.0329