
* Images are for reference only
FRP1206J330 TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRP1206J330 TS
- JLCPCB Part #
- C7468091
- Package
- 1206
- Description
- -55℃~+155℃ 200V 33Ω 500mW Thick Film Resistor ±200ppm/℃ ±5% 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 47845
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 47629
In-stock Item Pricing
Qty Unit Price
1+
$0.0065
1000+
$0.0055
5000+
$0.0049
10000+
$0.0046
50000+
$0.0043
100000+
$0.0041
Related Products