
* Images are for reference only
FRC1206F3321TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC1206F3321TS
- JLCPCB Part #
- C7467429
- Package
- 1206
- Description
- -55℃~+155℃ 200V 250mW 3.32kΩ Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 21788
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 21749
In-stock Item Pricing
Qty Unit Price
1+
$0.0063
1000+
$0.0053
5000+
$0.0047
10000+
$0.0044
50000+
$0.0041
100000+
$0.0040
Related Products