
* Images are for reference only
FRC0805F2740TS
Extended
- Manufacturer
- FOJAN
- MFR.Part #
- FRC0805F2740TS
- JLCPCB Part #
- C51048297
- Package
- 0805
- Description
- -55℃~+155℃ 125mW 150V 274Ω Thick Film Resistor ±1% ±100ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2301
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2301
In-stock Item Pricing
Qty Unit Price
1+
$0.0029
1000+
$0.0023
5000+
$0.0019
10000+
$0.0018
50000+
$0.0015
Related Products