
* Images are for reference only
FG-MX3.0-2*6A
Extended
- Manufacturer
- FG
- MFR.Part #
- FG-MX3.0-2*6A
- JLCPCB Part #
- C53457453
- Package
- Plugin,P=3mm
- Description
- 插件,P=3mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.4584
10+
$0.3635
30+
$0.3217
100+
$0.2702
500+
$0.2477
1000+
$0.2348
Related Products